32-bit ARM Cortex-M0 microcontroller featuring 32KB Flash memory and a 48MHz CPU. This MCU offers 4KB RAM, 26 I/Os, and supports I2C, SPI, and UART/USART interfaces. Operating from 2.4V to 3.6V, it includes 12 ADC channels and peripherals like POR, PWM, WDT, and DMA. Packaged in LQFP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F030K6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030K6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 3.4uA |
| Number of ADC Channels | 12 |
| Number of Channels | 10 |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030K6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.