32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with L1 cache and a double-precision floating-point unit (DP-FPU). This MCU offers 2MB of FLASH memory, 1MB of RAM, and an external memory interface. It includes a JPEG codec, hardware crypto acceleration, and a comprehensive peripheral set with 114 I/O lines, PWM channels, ADC, DMA channels, and DAC. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 144-terminal QUAD PQFP package.
Sign in to ask questions about the Stmicroelectronics STM32H753ZIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H753ZIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753ZIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.