The 10M08SAE144C8G is a Field Programmable Gate Array (FPGA) from Intel, featuring 144 terminals in a Quad Flat Package (QFP) with a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 2.85 to 3.15 volts and has a maximum clock frequency of 402 MHz. The device has 101 inputs and 101 outputs, with a terminal position of QUAD. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Intel 10M08SAE144C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| Number of Outputs | 101 |
| Clock Frequency-Max | 402 |
| Number of Inputs | 101 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10M08SAE144C8G to view detailed technical specifications.
No datasheet is available for this part.