High power NPN epitaxial planar bipolar transistor designed for through-hole mounting. Features a maximum collector current of 12A and a maximum power dissipation of 100W. Offers a collector-emitter breakdown voltage of 140V and a transition frequency of 20MHz. Operating temperature range spans from -65°C to 150°C. This RoHS compliant component utilizes tin, matte contact plating.
Sign in to ask questions about the Stmicroelectronics 2SD1047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 2SD1047 technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 20MHz |
| Gain Bandwidth Product | 20MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2SD1047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.