The Omron PF083A-E is a general-purpose relay with eight positions and a current rating of 10 amperes. It is designed to operate at a maximum voltage of 250 volts and features a general-purpose relay type. This device meets the safety standards of UL, CSA, and CE, and is compliant with RoHS regulations. The relay can be mounted on a DIN rail, as a surface mount, or through a hole, and has an IP67 rating, indicating its ability to withstand exposure to dust and water.
Sign in to ask questions about the Omron PF083A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron PF083A-E technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 41mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | DIN Rail, Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron PF083A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.