N-channel MOSFET featuring 33V drain-source breakdown voltage and 15mΩ maximum drain-source on-resistance. This fully protected component offers a continuous drain current of 62A and a maximum power dissipation of 110W. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 13ns turn-on delay and a 42ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP62NS04Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 33V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 15.75mm |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 13ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP62NS04Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.