Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 25BP22-Q-2-16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 25BP22-Q-2-16C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.B |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 25BP22-Q-2-16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.