Grayhill 25BSP22-G-1-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 25BSP22-G-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.