Mechanical Encoder Rotary Flat 0.141N.m Right Angle Gray 16PPR Through Hole PC Pin
Grayhill 25BSR22-G-1-8 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.141N.m |
| Typical Operating Supply Voltage | 28VDC |
| Programmability | No |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 25BSR22-G-1-8 to view detailed technical specifications.
No datasheet is available for this part.