Grayhill 25LB10-Q technical specifications.
| Built in Switch | No |
| Current Rating | 1.5mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 115V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 36 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 25L |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 25LB10-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
