
Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 32PPR Through Hole PC Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 25LB11-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 25LB11-Q technical specifications.
| Built in Switch | No |
| Current Rating | 1.5mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 14V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 25L |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 25LB11-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
