
Vertical mount, through-hole absolute and incremental optical rotary encoder with 2 channels and 24 positions. Features a mechanical encoder type with detent and quadrature, incremental output. Operates within a -40°C to 85°C temperature range with a nominal supply voltage of 14V DC and a current rating of 1.5mA. Termination is via PC pin, and it is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 25LB15-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Current Rating | 1.5mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 14V |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 25L |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 25LB15-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
