
Vertical mechanical rotary position encoder featuring 16 positions and 4 channels, providing BCD and Binary output. Offers a built-in switch with gold contact material and detent functionality. Designed for through-hole, panel, and PCB mounting with PC pin termination. Rated for 10mA current and an electrical life of 25,000 cycles, operating within a -40°C to 85°C temperature range. RoHS compliant and available in bulk packaging.
Grayhill 26ASD22-01-1-AJS technical specifications.
| Built in Switch | Yes |
| Contact Material | Gold |
| Current Rating | 10mA |
| Detent | Yes |
| Electrical Life | 25000Cycles |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 4 |
| Number of Decks | 1 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Output Type | BCD, Binary |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 4b |
| RoHS Compliant | Yes |
| Series | 26 |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 26ASD22-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
