Grayhill 26ASD45-01-1-AJS technical specifications.
| Built in Switch | No |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 4 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Output Type | BCD, Binary, Octal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution | 4b |
| RoHS Compliant | Yes |
| Series | 26 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 26ASD45-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
