Grayhill 26GS22-01-1-16S-C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 4 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution | 4b |
| RoHS Compliant | Yes |
| Series | 26 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 26GS22-01-1-16S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
