
Rotary mechanical encoder featuring a straight, through-hole mounted design with PC pin terminals. This 16 pulses per revolution (PPR) encoder utilizes Gray code output and a flat shaft style with a 3.18mm diameter. It offers a maximum operating torque of 0.056 N.m and has a single deck configuration.
Grayhill 26GSD22-01-1-AJS technical specifications.
| Number of Decks | 1 |
| Terminal Type | PC Pin |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 24.31 |
| Shaft Diameter (mm) | 3.18 |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Code | Gray |
| Maximum Operating Torque | 0.056N.m |
| Programmability | No |
| Index Output | Not Indexed |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Grayhill 26GSD22-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.