The Grayhill 60A00-4-040S optical encoder is a through-hole mounted component with a vertical orientation, suitable for operating temperatures between -40°C and 85°C. It features a built-in switch and a matte tin contact plating. The encoder is RoHS compliant and has a quadrature, incremental output type. It is part of the 60A series and is available in an 8-pin ROHS compliant package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 60A00-4-040S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A00-4-040S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.