
The Grayhill 60A00-8-050C optical encoder is an absolute and incremental encoder with a built-in switch. It features a through-hole mount and a vertical orientation. The encoder operates within a temperature range of -40°C to 85°C. The contact plating is tin with a matte finish. The Grayhill 60A00-8-050C is RoHS compliant.
Grayhill 60A00-8-050C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A00-8-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.