The 60A08-4-060S optical encoder from Grayhill is a through-hole mounted, vertical orientation encoder with a maximum operating temperature range of -40°C to 85°C. It features a built-in switch and detent, with a contact plating of tin, matte. The encoder is RoHS compliant and has a termination type of PC pin. It is part of the 60A series and is designed for use in applications requiring quadrature, incremental output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 60A08-4-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A08-4-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.