The Grayhill 60A18-4-035S is a panel-mounted optical encoder with a built-in switch and detent feature. It has a vertical orientation and provides a quadrature output. The encoder is RoHS compliant and features a tin-plated contact. It is part of the 60A series and is suitable for use in a variety of applications.
Grayhill 60A18-4-035S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.