
This absolute optical encoder features a shaft actuator and built-in switch. It operates within a temperature range of -40 to 85°C and is powered by a 5V supply voltage. The encoder is mounted via a panel and through-hole configuration, and is compliant with RoHS regulations. The output type is quadrature and incremental.
Sign in to ask questions about the Grayhill 60A18-4-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 60A18-4-P technical specifications.
| Actuator Type | Shaft |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A18-4-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.