Grayhill 60AD18-8-M-060C technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Current Rating | 20mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60AD18-8-M-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.