
The Grayhill 61A16-080 is an optical absolute encoder with a built-in detent. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V DC supply voltage. The encoder is designed for panel mount and is compliant with RoHS regulations. It is part of the 61A series and features a cable termination.
Sign in to ask questions about the Grayhill 61A16-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 61A16-080 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61A16-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
