Grayhill 61B11-01-02-060 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Lead |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 61B |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61B11-01-02-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
