
This optical encoder is an absolute and incremental encoder with a built-in switch. It has a nominal supply voltage of 5V and operates within a temperature range of -40°C to 85°C. The encoder is available in a through-hole, panel, and PCB mount configuration. It is not RoHS compliant.
Grayhill 61C00-01-04-02 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Lead |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 61C |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61C00-01-04-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
