
The Grayhill 61C11-01-08-01 is a dual-channel optical encoder with a nominal supply voltage of 5V and a current rating of 30mA. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. The encoder is not lead-free and is not RoHS compliant. It has a detent and is available in a vertical orientation.
Grayhill 61C11-01-08-01 technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Lead |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 61C |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61C11-01-08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
