
The Grayhill 61C22-01-04-02 is an optical encoder with 2 channels and 16 positions. It is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.75V and 5V. The encoder is mounted through a hole and is available in a tray packaging. It is not compliant with RoHS or Reach SVHC regulations.
Grayhill 61C22-01-04-02 technical specifications.
| Actuator Type | Pushbutton |
| Built in Switch | Yes |
| Contact Plating | Tin, Lead |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 16 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 61C |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61C22-01-04-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
