
Rotary optical encoder, incremental output, featuring 128 counts per revolution (CPR) and two quadrature channels. Designed for panel mounting with a vertical orientation and cable termination. Operates within a voltage range of 4.75V to 5.25V DC, with a nominal supply of 5V. Suitable for applications with operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 61K128-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61K128-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
