Sign in to ask questions about the Grayhill 61K128-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 61K128-060 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61K128-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
