Grayhill 61K64 technical specifications.
| Built in Switch | No |
| Contact Plating | Nickel, Tin |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61K |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61K64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.