
The 61M12-L5 is a 12-position optical encoder with a built-in switch and detent. It features a tin-plated contact and is available in a through-hole, panel, and PCB mount configuration. The encoder is designed for use in applications where a binary output is required. It is not RoHS compliant due to the presence of lead in the device.
Grayhill 61M12-L5 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Positions | 12 |
| Orientation | Vertical |
| Output Type | Binary |
| RoHS Compliant | No |
| Series | 61M |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61M12-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
