Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 61R128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB, Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61R128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
