Sign in to ask questions about the Grayhill 61R128-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 61R128-050 technical specifications.
| Built in Switch | No |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61R128-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
