Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Panel Mount Cable 256CPR
Grayhill 61R256-040 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Torque | 0.011N.m |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.