Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 61R64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Shaft |
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Optical |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61R64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
