
This optical encoder is a 2-channel device with a nominal supply voltage of 5V, operating within a temperature range of -40°C to 85°C. It is designed for panel mount applications and is compliant with RoHS regulations. The encoder does not have a built-in switch and features a detent mechanism. It is available in bulk packaging.
Grayhill 62A11-01-020C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
