
The 62A11-01-035C is a 2-channel optical encoder from Grayhill. It features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is designed for panel mount applications and is compliant with RoHS regulations. It produces a quadrature, incremental output type.
Grayhill 62A11-01-035C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
