This 2-channel optical incremental encoder features a panel mount design and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a single unit package. The encoder is of the optical type and has a detent feature. It is not a built-in switch encoder.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |