
The 62A11-01-050S optical encoder from Grayhill features 32 positions and 2 channels with quadrature and incremental output. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The encoder is lead-free and has a panel mount design with cable leads for termination.
Grayhill 62A11-01-050S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.