
This 2-channel optical encoder features a panel mount design and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations. The encoder is of the optical type and has a detent feature. It is not a built-in switch encoder.
Grayhill 62A11-01-120S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-120S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
