
The 62A11-01-120SH is a 2-channel optical incremental encoder from Grayhill. It features a built-in detent and is constructed with brass and tin contact plating. The encoder is designed for panel mount applications and operates within a temperature range of -40 to 85°C. It is compliant with RoHS regulations and is part of the 62A series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A11-01-120SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-120SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
