
This 2-channel optical incremental encoder from Grayhill features a panel mount design and operates within a temperature range of -40°C to 85°C. It is powered by a nominal DC supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The encoder is RoHS compliant and has a brass and tin contact plating. It is available in a single unit package and has cable leads for termination.
Grayhill 62A11-01-250S technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-01-250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
