
This optical encoder features a built-in switch and detent, with a nominal supply voltage of 5V and a maximum operating temperature of 85°C. It is designed for panel mount and has a vertical orientation. The encoder has 32 positions and provides a quadrature, incremental output. It is compliant with RoHS regulations and has lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A11-02-020S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-020S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
