
This 2-channel optical incremental encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a panel-mount device with a termination type of cable. The encoder is RoHS compliant and part of the 62A series. It is an optical encoder with a quadrature, incremental output type.
Grayhill 62A11-02-025CH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-025CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
