
This optical encoder features two channels and is rated for 10mA at 5V. It operates within a temperature range of -40°C to 85°C and is suitable for panel mount applications. The encoder is constructed from stainless steel, aluminium, and thermoplastic materials and is compliant with MIL-STD-202 and RoHS regulations.
Grayhill 62A11-02-040CH technical specifications.
| Approvals | MIL-STD-202 |
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Optical |
| Material | Stainless Steel, Aluminium, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
