
Vertical panel-mount optical rotary encoder with 2 quadrature, incremental output channels and 32 positions. Features a built-in switch and detent for tactile feedback. Operates within a 4.75V to 5.25V supply voltage range, with a nominal of 5V. Suitable for environments from -40°C to 85°C, this lead-free and RoHS compliant component terminates with cable leads.
Grayhill 62A11-02-050S technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
