
Single-channel optical rotary position encoder with 2 output channels providing quadrature, incremental signals. Features a built-in switch and detent mechanism. Operates with a 5V DC supply voltage and a current rating of 10mA, with a power dissipation of 150mW. Designed for panel or surface mount applications with thermoplastic construction and cable termination. Suitable for operation across a wide temperature range from -40°C to 85°C, and is lead-free and RoHS compliant.
Grayhill 62A11-02-060C technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.