
This optical encoder is a 2-channel device with a nominal supply voltage of 5V and a current rating of 10mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The encoder is a surface mount device, suitable for panel mounting, and has a power dissipation of 150mW. It is part of the 62A series from Grayhill and is lead-free.
Grayhill 62A11-02-060S technical specifications.
| Built in Switch | Yes |
| Current Rating | 10mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
