
This 2-channel optical incremental encoder features a built-in switch and detent, with a maximum operating temperature range of -40°C to 85°C. It is a panel mount device with a tin-plated contact. The encoder is RoHS compliant and has a package quantity of one. It is designed for use in applications where a quadrature, incremental output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A11-02-080C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-080C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
