
This 2-channel optical encoder features a built-in switch and is designed for panel mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The encoder has a brass and tin contact plating and provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62A11-02-080SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-080SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
